DC-DC CONV, 15V/-15V, 0.033A/-0.033A; Power Supply Applications:ITE; DC / DC Converter Type:SIP; Input Ratio:-; Output Power Max:1W; No. of Outputs:2 Output; Output Voltage - Output 1:15V; Output Current - Output 1:33mA; Width:6mm RoHS Compliant: Yes