DC-DC CONV, 12V/-12V, 0.042A/-0.042A; Power Supply Applications:ITE; DC / DC Converter Type:SIP; Input Ratio:-; Output Power Max:1W; No. of Outputs:2 Output; Output Voltage - Output 1:12V; Output Current - Output 1:42mA; Width:6mm RoHS Compliant: Yes