Aimtec AM1D-0524DH40Z

DC-DC Converter, 1W, 5.5V, -40 to 85°C, RoHS
$ 6.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM1D-0524DH40Z.

IHS

Datasheet12 pages3 years ago

Sager Power Systems

Aimtec

TME

DComponents

Inventory History

3 month trend:
-2.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Traco PowerTMA 0515D
Module DC-DC 5VIN 2-OUT 15V/-15V 0.35A/-0.35A 1W 5-Pin SIP
Traco PowerTMA 1212D
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module
Traco PowerTMA 0512D
Module DC-DC 5VIN 2-OUT 12V/-12V 0.04A/-0.04A 1W 5-Pin SIP
Recom PowerRB-0512D
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: +/-12; mA. Out: +/-42
Recom PowerRB-0505D
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: +/-05; mA. Out: +/-100
Recom PowerRB-2415D
Module DC-DC 24VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Module Tube

Descriptions

Descriptions of Aimtec AM1D-0524DH40Z provided by its distributors.

DC-DC Converter, 1W, 5.5V, -40 to 85°C, RoHS
Aimtec SCT
Module DC-DC 5VIN 2-OUT 24V/-24V 0.02A/-0.02A 1W 5-Pin SIP Bulk
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 2 Outputs, Fixed, 24 V, 21 mA, -24 V, -21 mA, Regulated, SIP
80KHz Fixed 2 -24V -24V 5.5V 4.5V SIP 19.5mm*6mm*10mm
Isolated DC/DC Converters - Through Hole
Dc-Dc Conv, 24V/-24V, 0.021A/-0.021A; Power Supply Applications:Ite; Dc/Dc Converter Type:Sip; Input Ratio:-; Output Power Max:1W; No. Of Outputs:2 Output; Output Voltage - Output 1:24V; Output Current - Output 1:21Ma; Width:6Mm Rohs Compliant: Yes |Aimtec AM1D-0524DH40Z

Images

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM1D0524DH40Z