Aimtec AM1D-0509DZ

DC-DC Converter, 1W, 5.5V, -40 to 85°C, RoHS
$ 3.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM1D-0509DZ.

IHS

Datasheet12 pages3 years ago

Sager Power Systems

Aimtec

Aimtec SCT

DComponents

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-10-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Traco PowerTMA 0515D
Module DC-DC 5VIN 2-OUT 15V/-15V 0.35A/-0.35A 1W 5-Pin SIP
Traco PowerTMA 1212D
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module
Traco PowerTMA 0512D
Module DC-DC 5VIN 2-OUT 12V/-12V 0.04A/-0.04A 1W 5-Pin SIP
Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Bulk
Module DC-DC 5VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Bulk
Module DC-DC 12VIN 2-OUT 15V/-15V 0.067A/-0.067A 2W 5-Pin SIP Module Bulk

Descriptions

Descriptions of Aimtec AM1D-0509DZ provided by its distributors.

DC-DC Converter, 1W, 5.5V, -40 to 85°C, RoHS
Aimtec SCT
Module DC-DC 5VIN 2-OUT 9V/-9V 0.055A/-0.055A 1W 5-Pin SIP Bulk
Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 2 Outputs, Fixed, 9 V, 56 mA, -9 V, -56 mA, Regulated, SIP
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
80KHz(Typ) 1W 56mA,56mA -9V 5.5V 4.5V Fixed SIP
Isolated DC/DC Converters - Through Hole
Dc-Dc Converter, 9V/-9V, 0.056A/-0.056A; Power Supply Applications:Ite; Dc/Dc Converter Type:Sip; Input Ratio:-; Output Power Max:1W; No. Of Outputs:2 Output; Output Voltage - Output 1:9V; Output Current - Output 1:56Ma; Width:6Mm Rohs Compliant: Yes |Aimtec AM1D-0509DZ

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM1D0509DZ