Aimtec AM1D-0305DZ

DC-DC Converter, 1W, 3.63V, -40 to 85°C, RoHS
$ 2.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM1D-0305DZ.

IHS

Datasheet12 pages3 years ago

Sager Power Systems

Aimtec SCT

DComponents

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC 12VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W Automotive 5-Pin SIP Module
Traco PowerTMA 0505D
Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP
Traco PowerTMA 1205D
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-6/5
Traco PowerTMA 2405D
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-6/5
PEM1 Series 1 W -5/5 VDC 100 mA Dual Output DC-DC Isolated Converter
Module DC-DC 12VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Module

Descriptions

Descriptions of Aimtec AM1D-0305DZ provided by its distributors.

DC-DC Converter, 1W, 3.63V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 2 Outputs, Fixed, 5 V, 100 mA, -5 V, -100 mA, Regulated, SIP
Isolated DC/DC Converters - Through Hole
2 2.97V 3.63V 10% SIP 19.5mm*6mm*10mm
Dc-Dc Converter, 5V/-5V, 0.1A/-0.1A; Power Supply Applications:Ite; Dc/Dc Converter Type:Sip; Input Ratio:-; Output Power Max:1W; No. Of Outputs:2 Output; Output Voltage - Output 1:5V; Output Current - Output 1:100Ma; Width:6Mm Rohs Compliant: Yes |Aimtec AM1D-0305DZ

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED