Traco Power TMA 1205D

DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
$ 4.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMA 1205D.

Sager Power Systems

Datasheet3 pages8 years ago

IHS

Farnell

TME

Burklin Elektronik

Inventory History

3 month trend:
-54.77%

CAD Models

Download Traco Power TMA 1205D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-02-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerRB-1205D
Module DC-DC 12VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Module Tube
Recom PowerRBM-1205D
1W DC/DC-Converter 'ECONOLINE' SIP6 Micro 3kV unre; V. In: 12; V. Out: +/-05; mA. Out: +/-100
Recom PowerRH-1205D
1W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 12; V. Out: +/-05; mA. Out: +/-100
Traco PowerTMH 1212D
2 Watt DC/DC converter, industrial, unregulated, encapsulated, SIP-7 package
Traco PowerTMA 0505D
Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP
Traco PowerTMA 2405D
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid

Descriptions

Descriptions of Traco Power TMA 1205D provided by its distributors.

DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
TracoPower TMA 1205D 1W DC-DC Converter (±10 %) 12V DC In ±5V DC ±100mA Out
Module DC-DC 12VIN 2-OUT -5V/5V 0.1A/0.1A 1W 5-Pin SIP
1W DC/DC CONVERTER ISOLATED, UNREGULATED IN A PCB MOUNT PLASTIC CASE
1 Watt DC/DC converter, industrial, ±10% input, unregulated, 1500 VDC I/O-siolation, encapsulated, SIP-7 package
Traco Power
Isolated DC/DC Converters - Through Hole
Dual O/P, DC-DC Converter SIP-7 Package
TRACO POWER TMA 1205D DC/DCコンバータ
CONVERTER, DC/DC, 1W, +/-5V/0.1A; No. of Outputs: 2 Output; Output Power Max: 1W; Output Voltage - Output 1: 5V; Output Current - Output 1: 100mA; Output Voltage - Output 2: -5V; Output Current - Output 2: 100mA; Output Voltag
Outputs = 2 / Output Voltage 1 V = 5 / Output Current 1 mA = 100 / Output Voltage 2 V = -5 / Output Current 2 mA = 100 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 10.8 / Input Voltage Max. V = 13.2 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 74 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1 / MTBF h = 2000000 / Length mm = 19.5 / Width mm = 7.1 / Height mm = 10.2

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMA 1205 D
  • TMA1205D