Aimtec AM1A-4805SZ

Isolated Through Hole DC/DC Converter, ITE, SIP, 2: 1, 1 W, 1 Output, 5 V
$ 10
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM1A-4805SZ.

TME

Datasheet4 pages7 years ago
Datasheet4 pages11 years ago

Sager Power Systems

DComponents

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 1 W, 1 Output, Fixed, 5 V, 200 mA, Regulated, SIP
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 1 W, 1 Output, Fixed, 5 V, 200 mA, Regulated, SIP
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 1 W, 1 Output, Fixed, 5 V, 200 mA, Regulated, SIP
Recom PowerREE-0505S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
Recom PowerRBE-0505S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
PCM1-S Series 1 W 5 V Input 5 V Output 0.2 A Isolated DC/DC Converter - SIP-7

Descriptions

Descriptions of Aimtec AM1A-4805SZ provided by its distributors.

Isolated Through Hole DC/DC Converter, ITE, SIP, 2:1, 1 W, 1 Output, 5 V
DC-DC Converter, 1W, 75V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
DIODE MOD SCHOT 200V 250A SOT227
Dc-Dc Converter, 5V, 0.2A; Power Supply Applications:Ite; Dc/Dc Converter Type:Sip; Input Ratio:2:1; Output Power Max:1W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:200Ma; Output Regulation:- Rohs Compliant: Yes |Aimtec AM1A-4805SZ

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM1A4805SZ