Aimtec AM1A-2405SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2: 1, 1 W, 1 Output, Fixed, 5 V, 200 mA, Regulated, SIP
$ 10.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM1A-2405SZ.

IHS

Datasheet4 pages7 years ago

Sager Power Systems

TME

DComponents

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 1 W, 1 Output, Fixed, 5 V, 200 mA, Regulated, SIP
Isolated Through Hole DC/DC Converter, ITE, SIP, 2:1, 1 W, 1 Output, 5 V
Recom PowerRB-0505S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
Recom PowerROM-0505S
1W DC/DC-Converter 'ECONOLINE' SIP4 3kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
Recom PowerRK-0505S
1W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
PEM1-S Series 1 W 3.3 Vin 5 Vout Isolated DC-DC Converter

Descriptions

Descriptions of Aimtec AM1A-2405SZ provided by its distributors.

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 1 W, 1 Output, Fixed, 5 V, 200 mA, Regulated, SIP
DC-DC Converter, 1W, 36V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module
550KHz(Typ) 1W 200mA 5V 36V 18V Fixed SIP
Isolated DC/DC Converters - Through Hole
DC-DC CONVERTER, 5V, 0.2A; Power Supply Applications:ITE; DC / DC Converter Type:SIP; Input Ratio:2:1; Output Power Max:1W; No. of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:200mA; Width:7.62mm RoHS Compliant: Yes

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM1A2405SZ