Aimtec AM1A-2424SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2: 1, 1 W, 1 Output, Fixed, 24 V, 42 mA, Regulated, SIP
$ 10.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM1A-2424SZ.

IHS

Datasheet4 pages7 years ago

Sager Power Systems

DComponents

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-06-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 1 W, 1 Output, Fixed, 24 V, 42 mA, Regulated, SIP
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 1 W, 1 Output, Fixed, 24 V, 42 mA, Regulated, SIP
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 1 W, 1 Output, Fixed, 24 V, 42 mA, Regulated, SIP
Isolated DC/DC Converters - Through Hole 1W 21.6-26.4Vin 24V 42mA unreg Iso SIP
PDS1-S Series 24 V 42 mA 1 W Through Hole DC/DC Converter - SIP-4
Isolated DC/DC Converters - Through Hole 1W 4.5-5.5Vin 24Vout 42mA UnReg Iso SIP

Descriptions

Descriptions of Aimtec AM1A-2424SZ provided by its distributors.

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 1 W, 1 Output, Fixed, 24 V, 42 mA, Regulated, SIP
DC-DC Converter, 1W, 36V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Module DC-DC 24VIN 1-OUT 24V 0.042A 1W 4-Pin SIP Module
550KHz(Typ) 81% 1W 42mA 24V 36V 18V Fixed SIP
Isolated DC/DC Converters - Through Hole
Dc-Dc Converter, 24V, 0.042A; Power Supply Applications:Ite; Dc/Dc Converter Type:Sip; Input Ratio:2:1; Output Power Max:1W; No. Of Outputs:1 Output; Output Voltage - Output 1:24V; Output Current - Output 1:42Ma; Width:7.62Mm Rohs Compliant: Yes |Aimtec AM1A-2424SZ

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM1A2424SZ