Aimtec AM1A-1224SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2: 1, 1 W, 1 Output, Fixed, 24 V, 42 mA, Regulated, SIP
$ 10.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM1A-1224SZ.

IHS

Datasheet4 pages7 years ago

Sager Power Systems

TME

DComponents

Inventory History

3 month trend:
-35.71%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-06-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 1 W, 1 Output, Fixed, 24 V, 42 mA, Regulated, SIP
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 1 W, 1 Output, Fixed, 24 V, 42 mA, Regulated, SIP
Module DC-DC 12VIN 1-OUT 24V 0.042A 1W 4-Pin SIP Module
Module DC-DC 24VIN 1-OUT 24V 0.042A 1W 4-Pin SIP Module
24 Vdc, 0.042 A, 1 W, 13.5~16.5 Vdc Input Range
Recom PowerRP-2424S
1W DC/DC-Converter 'ECONOLINE' SIP7 5.2kV unreg; V. In: 24; V. Out: 24; mA. Out: 42

Descriptions

Descriptions of Aimtec AM1A-1224SZ provided by its distributors.

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 1 W, 1 Output, Fixed, 24 V, 42 mA, Regulated, SIP
DC-DC Converter, 1W, 18V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Module DC-DC 12VIN 1-OUT 24V 0.042A 1W 4-Pin SIP Module
550KHz DC,Fixed 1 24V 18V 9V SIP 17mm*7.6mm*11mm
Isolated DC/DC Converters - Through Hole
Dc-Dc Converter, 24V, 0.042A; Power Supply Applications:Ite; Dc/Dc Converter Type:Sip; Input Ratio:2:1; Output Power Max:1W; No. Of Outputs:1 Output; Output Voltage - Output 1:24V; Output Current - Output 1:42Ma; Width:7.62Mm Rohs Compliant: Yes |Aimtec AM1A-1224SZ

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM1A1224SZ