Aimtec AM15EW-2405SZ

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4: 1, 15 W, 1 Output, Fixed, 5 V, 3 A, Regulated, DIP
$ 22.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM15EW-2405SZ.

IHS

Datasheet4 pages7 years ago

Sager Power Systems

Aimtec

Aimtec SCT

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsPTH08080WAH
Module DC-DC 1-OUT 0.9V to 5.5V 2.25A 10W 5-Pin DIP Module Tray
Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 15 V, 67 mA, Regulated, DIP
Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA, Regulated, DIP
Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 15 V, 67 mA, Regulated, DIP
Recom PowerRJZ-0505S/H
2W DC/DC-Converter 'ECONOLINE' DIP14 4kV unreg; V. In: 05; V. Out: 05; mA. Out: 400
Recom PowerRJZ-1209S
2W DC/DC-Converter 'ECONOLINE' DIP14 3kV unreg; V. In: 12; V. Out: 09; mA. Out: 222

Descriptions

Descriptions of Aimtec AM15EW-2405SZ provided by its distributors.

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 15 W, 1 Output, Fixed, 5 V, 3 A, Regulated, DIP
DC-DC Converter, 15W, 36V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
Isolated DC/DC Converters - Through Hole
15W 1 9V 36V 0.5% 50.8mm*25.4mm*10.16mm
10GBPS TYPEC DP ALT MODE REDRIVE
Dc-Dc Converter, 5V, 3A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:4:1; Output Power Max:15W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:3A; Output Regulation:- Rohs Compliant: Yes |Aimtec AM15EW-2405SZ

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM15EW2405SZ