Aero Electric MS3476L24-31P

Conn MIL-DTL-26482 Circular PIN 31 POS Crimp ST Cable Mount 31 Terminal 1 Port
$ 45.68
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Aero Electric MS3476L24-31P.

IHS

Datasheet170 pages8 years ago

Newark

Inventory History

3 month trend:
-8.28%

Alternate Parts

Price @ 1000
$ 45.68
$ 106.16
Stock
993
221
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
31
31
Mount
Cable
Cable
Termination
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
-
Gold
Voltage Rating
-
600 V
Current Rating
-
13 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol Sine SystemsT3400001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin
AmphenolMS3126E10-6P
Conn MIL-C-26482 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Amphenol Industrial97-4106A-16S-1P
Conn MIL-C-5015 Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Amphenol IndustrialPT06SE-12-3P(SR)
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Circular Connector, MIL-DTL-38999 Series III, DS38999/26 Series, Straight Plug, 6 Contacts

Descriptions

Descriptions of Aero Electric MS3476L24-31P provided by its distributors.

Conn MIL-DTL-26482 Circular PIN 31 POS Crimp ST Cable Mount 31 Terminal 1 Port
MIL Series Connector, 31 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
CIRCULAR CONN, PLUG, 24-31, CABLE; Military Specification:MIL-DTL-26482 Series II; Product Range:MS3476 Series; Circular Connector Shell Style:Straight Plug; No. of Contacts:31Contacts; Circular Contact Type:Crimp Pin RoHS Compliant: No
MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl

Manufacturer Aliases

Aero Electric has several brands around the world that distributors may use as alternate names. Aero Electric may also be known as the following names:

  • AERO ELECTRIC CONNECTOR
  • AERO-ELECTRIC CONNECTOR INC
  • AERO
  • Conesys Aero-Electric
  • AERO ELECTRIC CONESY
  • Aero Electric/conesys
  • AERO ELECTRIC CONNEC
  • Aero-Electric Connector/Conesys
  • AERO ELECTRONIC CONNECTOR
  • CONESYS AEROELECTRI
  • AERO-ELEC
  • AeroElectricConnectorInc-Conesys
  • AERO-ELECTRIC CONNECTORS INC
  • AERO CONNECTORS
  • Aero-Electric Connectors
  • Aero Electric Conn
  • AERO ELECTRONICS/ INMET
  • Aero Conesys
  • Aero Electric Corporation
  • Aero-Electric Connector Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3476L2431P