Aero Electric MS3470L22-21S

Conn MIL-DTL-26482 Circular SKT 21 POS Crimp ST Wall Mount 21 Terminal 1 Port
$ 42.656
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Aero Electric MS3470L22-21S.

IHS

Datasheet170 pages8 years ago

Newark

Inventory History

3 month trend:
+3.17%

Alternate Parts

Price @ 1000
$ 42.656
$ 66.34
$ 66.34
Stock
1,214
575
575
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
21
21
21
Mount
Wall
Wall
Wall
Termination
Crimp
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
-
-
-
Voltage Rating
-
-
-
Current Rating
-
-
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-02-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol AerospaceD38999/20FD35SA-LC
Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Wall Mount 37 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 5 POS Crimp ST Wall Mount 5 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 56 POS Crimp ST Wall Mount 56 Terminal 1 Port

Descriptions

Descriptions of Aero Electric MS3470L22-21S provided by its distributors.

Conn MIL-DTL-26482 Circular SKT 21 POS Crimp ST Wall Mount 21 Terminal 1 Port
MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
CIRCULAR CONN, RCPT, 22-21, WALL MOUNT; Military Specification:MIL-DTL-26482 Series II; Circular Connector Shell Style:Wall Mount Receptacle; No. of Contacts:21Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Bayonet
MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl

Manufacturer Aliases

Aero Electric has several brands around the world that distributors may use as alternate names. Aero Electric may also be known as the following names:

  • AERO ELECTRIC CONNECTOR
  • AERO-ELECTRIC CONNECTOR INC
  • AERO
  • Conesys Aero-Electric
  • AERO ELECTRIC CONESY
  • Aero Electric/conesys
  • AERO ELECTRIC CONNEC
  • Aero-Electric Connector/Conesys
  • AERO ELECTRONIC CONNECTOR
  • CONESYS AEROELECTRI
  • AERO-ELEC
  • AeroElectricConnectorInc-Conesys
  • AERO-ELECTRIC CONNECTORS INC
  • AERO CONNECTORS
  • Aero-Electric Connectors
  • Aero Electric Conn
  • AERO ELECTRONICS/ INMET
  • Aero Conesys
  • Aero Electric Corporation
  • Aero-Electric Connector Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3470L2221S