Aero Electric MS3456W20-14S

Conn MIL-DTL-5015 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
$ 63.34
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Aero Electric MS3456W20-14S.

IHS

Datasheet1 page8 years ago

Newark

Inventory History

3 month trend:
+18.84%

Alternate Parts

Price @ 1000
$ 63.34
$ 118.902
Stock
637
223
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
5
5
Mount
Cable
Cable
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
-
Gold, Silver
Voltage Rating
-
2 kV
Current Rating
-
46 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsT3400001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin
AmphenolMS3126E10-6P
Conn MIL-C-26482 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialPT06SE-16-26P(SR)
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Circular MIL Spec Connector JAM NUT RECPT PIN CRIMP 19P SZ 20
Circular Connector, MIL-DTL-38999 Series III, DS38999/26 Series, Straight Plug, 22 Contacts
Circular Connector, MIL-DTL-38999 Series III, DS38999/26 Series, Straight Plug, 6 Contacts
Amphenol Industrial97-4106A-16S-1P
Conn MIL-C-5015 Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Amphenol IndustrialPT06SE-12-3P(SR)
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port

Descriptions

Descriptions of Aero Electric MS3456W20-14S provided by its distributors.

Conn MIL-DTL-5015 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conesys MS3456W20-14S
STRAIGHT PLUG CAD OD ALUM
5015 2#8 3#12 SKT PLUG
Connector 5015
Straight Plug
CONNECT STRT PLUG
CIRCULAR CONN, PLUG, 20-14, CABLE; Military Specification:MIL-DTL-5015 Series III; Product Range:MS3456 Series; Circular Connector Shell Style:Straight Plug; No. of Contacts:5Contacts; Circular Contact Type:Crimp Socket RoHS Compliant: No

Manufacturer Aliases

Aero Electric has several brands around the world that distributors may use as alternate names. Aero Electric may also be known as the following names:

  • AERO ELECTRIC CONNECTOR
  • AERO-ELECTRIC CONNECTOR INC
  • AERO
  • Conesys Aero-Electric
  • AERO ELECTRIC CONESY
  • Aero Electric/conesys
  • AERO ELECTRIC CONNEC
  • Aero-Electric Connector/Conesys
  • AERO ELECTRONIC CONNECTOR
  • CONESYS AEROELECTRI
  • AERO-ELEC
  • AeroElectricConnectorInc-Conesys
  • AERO-ELECTRIC CONNECTORS INC
  • AERO CONNECTORS
  • Aero-Electric Connectors
  • Aero Electric Conn
  • AERO ELECTRONICS/ INMET
  • Aero Conesys
  • Aero Electric Corporation
  • Aero-Electric Connector Corp