Aero Electric MS3450W36-10S

Conn MIL-DTL-5015 Circular SKT 48 POS Crimp ST Wall Mount 48 Terminal 1 Port
$ 213.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aero Electric MS3450W36-10S.

IHS

Datasheet1 page8 years ago

Newark

Inventory History

3 month trend:
-15.09%

Alternate Parts

Price @ 1000
$ 213.522
$ 209.851
Stock
48
44
Authorized Distributors
4
6
Gender
Female
Female
Number of Positions
48
48
Mount
Wall
Panel
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
-
Silver
Voltage Rating
-
-
Current Rating
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

STANDARD: MIL-C-26482COMPATIBLE CONTACT: M39029/31-228 Housing Circular Connector
Amphenol AerospaceTVPS00RF-11-35P
Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Wall Mount 13 Terminal 1 Port
Amphenol AerospaceD38999/20FD35SA-LC
Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Wall Mount 37 Terminal 1 Port

Descriptions

Descriptions of Aero Electric MS3450W36-10S provided by its distributors.

Conn MIL-DTL-5015 Circular SKT 48 POS Crimp ST Wall Mount 48 Terminal 1 Port
MIL Series Connector, 48 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Wall Mt. Receptacle Cad Od Alum
CIRCULAR CONN, RCPT, 36-10, WALL MOUNT; Military Specification:MIL-DTL-5015 Series III; Product Range:MS3450 Series; Circular Connector Shell Style:Wall Mount Receptacle; No. of Contacts:48Contacts; Circular Contact Type:Crimp SocketRoHS Compliant: No

Manufacturer Aliases

Aero Electric has several brands around the world that distributors may use as alternate names. Aero Electric may also be known as the following names:

  • AERO ELECTRIC CONNECTOR
  • AERO-ELECTRIC CONNECTOR INC
  • AERO
  • Conesys Aero-Electric
  • AERO ELECTRIC CONESY
  • Aero Electric/conesys
  • AERO ELECTRIC CONNEC
  • Aero-Electric Connector/Conesys
  • AERO ELECTRONIC CONNECTOR
  • CONESYS AEROELECTRI
  • AERO-ELEC
  • AeroElectricConnectorInc-Conesys
  • AERO-ELECTRIC CONNECTORS INC
  • AERO CONNECTORS
  • Aero-Electric Connectors
  • Aero Electric Conn
  • AERO ELECTRONICS/ INMET
  • Aero Conesys
  • Aero Electric Corporation
  • Aero-Electric Connector Corp