Aero Electric MS3450L14S-2S

Conn MIL-DTL-5015 Circular SKT 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
$ 33.69
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Aero Electric MS3450L14S-2S.

IHS

Datasheet1 page8 years ago

Newark

Inventory History

3 month trend:
-31.94%

Alternate Parts

Price @ 1000
$ 33.69
$ 93.024
Stock
462
82
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
4
4
Mount
Wall
Flanges, Panel, Wall
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Gold
Silver
Voltage Rating
-
-
Current Rating
-
13 A

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-05-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol AerospaceD38999/20FD35SA-LC
Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Wall Mount 37 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 5 POS Crimp ST Wall Mount 5 Terminal 1 Port

Descriptions

Descriptions of Aero Electric MS3450L14S-2S provided by its distributors.

Conn MIL-DTL-5015 Circular SKT 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
4 sockets AWG16, less cont., wall receptacle, key N, Al/Ni white
Wall Mt. Receptacle Nickel Alum
CIRCULAR CONN, RCPT, 14S-2, WALL MOUNT; Military Specification:MIL-DTL-5015 Series III; Product Range:MS3450 Series; Circular Connector Shell Style:Wall Mount Receptacle; No. of Contacts:4Contacts; Circular Contact Type:Crimp Socket RoHS Compliant: No

Manufacturer Aliases

Aero Electric has several brands around the world that distributors may use as alternate names. Aero Electric may also be known as the following names:

  • AERO ELECTRIC CONNECTOR
  • AERO-ELECTRIC CONNECTOR INC
  • AERO
  • Conesys Aero-Electric
  • AERO ELECTRIC CONESY
  • Aero Electric/conesys
  • AERO ELECTRIC CONNEC
  • Aero-Electric Connector/Conesys
  • AERO ELECTRONIC CONNECTOR
  • CONESYS AEROELECTRI
  • AERO-ELEC
  • AeroElectricConnectorInc-Conesys
  • AERO-ELECTRIC CONNECTORS INC
  • AERO CONNECTORS
  • Aero-Electric Connectors
  • Aero Electric Conn
  • AERO ELECTRONICS/ INMET
  • Aero Conesys
  • Aero Electric Corporation
  • Aero-Electric Connector Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3450L14S- 2S