Aero Electric MS27472T14B35P

Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Wall Mount 37 Terminal 1 Port
$ 39.57
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Aero Electric MS27472T14B35P.

IHS

Datasheet1 page11 years ago

Inventory History

3 month trend:
-1.91%

Alternate Parts

Price @ 1000
$ 39.57
$ 59.428
Stock
742
243
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
37
37
Mount
Wall
Panel
Termination
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
-
Gold
Voltage Rating
-
500 V
Current Rating
-
5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol AerospaceD38999/20FD35SA-LC
Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Wall Mount 37 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 5 POS Crimp ST Wall Mount 5 Terminal 1 Port

Descriptions

Descriptions of Aero Electric MS27472T14B35P provided by its distributors.

Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Wall Mount 37 Terminal 1 Port
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Front, wall mount receptacle
Conesys MS27472T14B35P
AE2 37C 37#22D PIN RECP
Circular Connector
MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea

Manufacturer Aliases

Aero Electric has several brands around the world that distributors may use as alternate names. Aero Electric may also be known as the following names:

  • AERO ELECTRIC CONNECTOR
  • AERO-ELECTRIC CONNECTOR INC
  • AERO
  • Conesys Aero-Electric
  • AERO ELECTRIC CONESY
  • Aero Electric/conesys
  • AERO ELECTRIC CONNEC
  • Aero-Electric Connector/Conesys
  • AERO ELECTRONIC CONNECTOR
  • CONESYS AEROELECTRI
  • AERO-ELEC
  • AeroElectricConnectorInc-Conesys
  • AERO-ELECTRIC CONNECTORS INC
  • AERO CONNECTORS
  • Aero-Electric Connectors
  • Aero Electric Conn
  • AERO ELECTRONICS/ INMET
  • Aero Conesys
  • Aero Electric Corporation
  • Aero-Electric Connector Corp