Aero Electric M83723/83R2443N

Conn MIL-DTL-83723 Circular PIN 43 POS Crimp ST Wall Mount 43 Terminal 1 Port
$ 54.691
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Aero Electric M83723/83R2443N.

IHS

Datasheet1 page11 years ago

Newark

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 54.691
$ 55.635
Stock
92
230
Authorized Distributors
5
6
Gender
Male
Male
Number of Positions
43
43
Mount
Wall
Wall
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
-
-
Voltage Rating
-
-
Current Rating
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STANDARD: MIL-C-26482COMPATIBLE CONTACT: M39029/31-228 Housing Circular Connector
Amphenol AerospaceTVPS00RF-11-35P
Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Wall Mount 13 Terminal 1 Port
Amphenol AerospaceD38999/20FD35SA-LC
Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Wall Mount 37 Terminal 1 Port
Amphenol IndustrialPT00SE-16-8S
Conn MIL-C-26482 Circular SKT 8 POS Crimp ST Wall Mount 8 Terminal 1 Port

Descriptions

Descriptions of Aero Electric M83723/83R2443N provided by its distributors.

Conn MIL-DTL-83723 Circular PIN 43 POS Crimp ST Wall Mount 43 Terminal 1 Port
MIL Series Connector, 43 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
WALL MT RECEPT, PIN, 83723 SIII THREADED
M83723 43C MIXED PIN RECP
Connector 83723

Manufacturer Aliases

Aero Electric has several brands around the world that distributors may use as alternate names. Aero Electric may also be known as the following names:

  • AERO ELECTRIC CONNECTOR
  • AERO-ELECTRIC CONNECTOR INC
  • AERO
  • Conesys Aero-Electric
  • AERO ELECTRIC CONESY
  • Aero Electric/conesys
  • AERO ELECTRIC CONNEC
  • Aero-Electric Connector/Conesys
  • AERO ELECTRONIC CONNECTOR
  • CONESYS AEROELECTRI
  • AERO-ELEC
  • AeroElectricConnectorInc-Conesys
  • AERO-ELECTRIC CONNECTORS INC
  • AERO CONNECTORS
  • Aero-Electric Connectors
  • Aero Electric Conn
  • AERO ELECTRONICS/ INMET
  • Aero Conesys
  • Aero Electric Corporation
  • Aero-Electric Connector Corp