Aero Electric M83723/83G2028N

Conn MIL-DTL-83723 Circular PIN 28 POS Crimp ST Wall Mount 28 Terminal 1 Port
$ 131.609
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Aero Electric M83723/83G2028N.

IHS

Datasheet1 page11 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 131.609
$ 52.141
$ 52.141
Stock
343
24
24
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
28
28
28
Mount
Wall
Wall
Wall
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
-
-
-
Voltage Rating
-
-
-
Current Rating
-
-
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-02-20
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

STANDARD: MIL-C-26482COMPATIBLE CONTACT: M39029/31-228 Housing Circular Connector
Amphenol AerospaceTVPS00RF-11-35P
Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Wall Mount 13 Terminal 1 Port
Amphenol AerospaceD38999/20FD35SA-LC
Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Wall Mount 37 Terminal 1 Port
Amphenol IndustrialPT00SE-16-8S
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Aero Electric M83723/83G2028N provided by its distributors.

Conn MIL-DTL-83723 Circular PIN 28 POS Crimp ST Wall Mount 28 Terminal 1 Port
MIL Series Connector, 28 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle
WALL MT RECEPT, PIN, 83723 SIII THREADED
M83723 28C MIXED PIN RECP
Circular Connector

Manufacturer Aliases

Aero Electric has several brands around the world that distributors may use as alternate names. Aero Electric may also be known as the following names:

  • AERO ELECTRIC CONNECTOR
  • AERO-ELECTRIC CONNECTOR INC
  • AERO
  • Conesys Aero-Electric
  • AERO ELECTRIC CONESY
  • Aero Electric/conesys
  • AERO ELECTRIC CONNEC
  • Aero-Electric Connector/Conesys
  • AERO ELECTRONIC CONNECTOR
  • CONESYS AEROELECTRI
  • AERO-ELEC
  • AeroElectricConnectorInc-Conesys
  • AERO-ELECTRIC CONNECTORS INC
  • AERO CONNECTORS
  • Aero-Electric Connectors
  • Aero Electric Conn
  • AERO ELECTRONICS/ INMET
  • Aero Conesys
  • Aero Electric Corporation
  • Aero-Electric Connector Corp