Aero Electric M83723/75G1624N-LC

MIL Series Connector, 24 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug
$ 82.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aero Electric M83723/75G1624N-LC.

IHS

Datasheet1 page11 years ago

Inventory History

3 month trend:
-88.06%

Alternate Parts

Price @ 1000
$ 82.221
$ 46.12
$ 46.12
Stock
34
10
10
Authorized Distributors
3
4
4
Gender
Female
Male
Male
Number of Positions
-
24
24
Mount
Cable
-
-
Termination
-
Crimp
Crimp
Fastening Type
Bayonet
-
-
Orientation
-
-
-
Contact Plating
-
Gold
Gold
Voltage Rating
-
600 V
600 V
Current Rating
-
-
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-11-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Aero Electric M83723/75G1624N-LC provided by its distributors.

MIL Series Connector, 24 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug
CONN MIL-C-83723 CIRC SKT 24 POS CRMP ST CBL MNT, WITHOUT contacts
Conn Circular SKT 24 POS Crimp ST Cable Mount 24 Terminal 1 Port
M83723 24C 24#20 Skt Plug |Aero Electric M83723/75G1624N-LC
STD PLUG, SOCKET, 83723 SIII BAYONET

Manufacturer Aliases

Aero Electric has several brands around the world that distributors may use as alternate names. Aero Electric may also be known as the following names:

  • AERO ELECTRIC CONNECTOR
  • AERO-ELECTRIC CONNECTOR INC
  • AERO
  • Conesys Aero-Electric
  • AERO ELECTRIC CONESY
  • Aero Electric/conesys
  • AERO ELECTRIC CONNEC
  • Aero-Electric Connector/Conesys
  • AERO ELECTRONIC CONNECTOR
  • CONESYS AEROELECTRI
  • AERO-ELEC
  • AeroElectricConnectorInc-Conesys
  • AERO-ELECTRIC CONNECTORS INC
  • AERO CONNECTORS
  • Aero-Electric Connectors
  • Aero Electric Conn
  • AERO ELECTRONICS/ INMET
  • Aero Conesys
  • Aero Electric Corporation
  • Aero-Electric Connector Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83723/75G1624N L/C