Aero Electric D38999/26WA35SA-LC

Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port, WITHOUT contacts
$ 32.478
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Aero Electric D38999/26WA35SA-LC.

IHS

Datasheet170 pages8 years ago

JRH Electronics

Alternate Parts

Price @ 1000
$ 32.478
$ 39.824
$ 39.824
Stock
1,539
1,379
1,379
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
6
6
6
Mount
Cable
Cable
Cable
Termination
-
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
-
Straight
Straight
Contact Plating
-
Gold
Gold
Voltage Rating
-
-
-
Current Rating
-
-
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-09-12
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Aero Electric D38999/26WA35SA-LC provided by its distributors.

Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port, WITHOUT contacts
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Ae3 6C 6#22D Skt Plug |Aero Electric/conesys D38999/26WA35SA-LC
Plug Housing,Threaded 6pin Aluminum
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Aero Electric has several brands around the world that distributors may use as alternate names. Aero Electric may also be known as the following names:

  • AERO ELECTRIC CONNECTOR
  • AERO-ELECTRIC CONNECTOR INC
  • AERO
  • Conesys Aero-Electric
  • AERO ELECTRIC CONESY
  • Aero Electric/conesys
  • AERO ELECTRIC CONNEC
  • Aero-Electric Connector/Conesys
  • AERO ELECTRONIC CONNECTOR
  • CONESYS AEROELECTRI
  • AERO-ELEC
  • AeroElectricConnectorInc-Conesys
  • AERO-ELECTRIC CONNECTORS INC
  • AERO CONNECTORS
  • Aero-Electric Connectors
  • Aero Electric Conn
  • AERO ELECTRONICS/ INMET
  • Aero Conesys
  • Aero Electric Corporation
  • Aero-Electric Connector Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/26WA35SA L/C
  • D38999/26WA35SA LC
  • D38999/26WA35SALC
  • D3899926WA35SALC