Aero Electric D38999/26FE6AN

MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
$ 39.74
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Aero Electric D38999/26FE6AN.

IHS

Datasheet1 page19 years ago

JRH Electronics

Inventory History

3 month trend:
+518%

Alternate Parts

Price @ 1000
$ 39.74
$ 50.67
Stock
807
852
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
6
6
Mount
Cable
Cable
Termination
-
Crimp
Fastening Type
Threaded
Threaded
Orientation
-
Straight
Contact Plating
-
Gold
Voltage Rating
-
-
Current Rating
-
23 A

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-02-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Aero Electric D38999/26FE6AN provided by its distributors.

MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Self-Locking, RFI Grounding Plug
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Aero Electric has several brands around the world that distributors may use as alternate names. Aero Electric may also be known as the following names:

  • AERO ELECTRIC CONNECTOR
  • AERO-ELECTRIC CONNECTOR INC
  • AERO
  • Conesys Aero-Electric
  • AERO ELECTRIC CONESY
  • Aero Electric/conesys
  • AERO ELECTRIC CONNEC
  • Aero-Electric Connector/Conesys
  • AERO ELECTRONIC CONNECTOR
  • CONESYS AEROELECTRI
  • AERO-ELEC
  • AeroElectricConnectorInc-Conesys
  • AERO-ELECTRIC CONNECTORS INC
  • AERO CONNECTORS
  • Aero-Electric Connectors
  • Aero Electric Conn
  • AERO ELECTRONICS/ INMET
  • Aero Conesys
  • Aero Electric Corporation
  • Aero-Electric Connector Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/26FE 6AN
  • D3899926FE6AN