Aero Electric D38999/24WJ24SA

Conn MIL-DTL-38999 Circular SKT 24 POS Crimp ST Jam Nut 24 Terminal 1 Port
$ 68.745
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Aero Electric D38999/24WJ24SA.

IHS

Datasheet170 pages8 years ago

JRH Electronics

Inventory History

3 month trend:
-36.26%

Alternate Parts

Price @ 1000
$ 68.745
$ 120.4
Stock
1,648
818
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
24
24
Mount
Jam Nut
Bulkhead, Front Side Nut, Jam Nut, Panel
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
-
Gold
Voltage Rating
-
-
Current Rating
-
23 A

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1997-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT07SE-16-26S
Conn MIL-C-26482 Circular SKT 26 POS Crimp ST Jam Nut 26 Terminal 1 Port

Descriptions

Descriptions of Aero Electric D38999/24WJ24SA provided by its distributors.

Conn MIL-DTL-38999 Circular SKT 24 POS Crimp ST Jam Nut 24 Terminal 1 Port
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
JAM NUT RECEPTACLE, 38999 SIII
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Aero Electric has several brands around the world that distributors may use as alternate names. Aero Electric may also be known as the following names:

  • AERO ELECTRIC CONNECTOR
  • AERO-ELECTRIC CONNECTOR INC
  • AERO
  • Conesys Aero-Electric
  • AERO ELECTRIC CONESY
  • Aero Electric/conesys
  • AERO ELECTRIC CONNEC
  • Aero-Electric Connector/Conesys
  • AERO ELECTRONIC CONNECTOR
  • CONESYS AEROELECTRI
  • AERO-ELEC
  • AeroElectricConnectorInc-Conesys
  • AERO-ELECTRIC CONNECTORS INC
  • AERO CONNECTORS
  • Aero-Electric Connectors
  • Aero Electric Conn
  • AERO ELECTRONICS/ INMET
  • Aero Conesys
  • Aero Electric Corporation
  • Aero-Electric Connector Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899924WJ24SA