Aero Electric D38999/24WF28SN

MIL Series Connector, 28 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
$ 46.68
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Aero Electric D38999/24WF28SN.

IHS

Datasheet1 page19 years ago

Newark

JRH Electronics

Inventory History

3 month trend:
-73.00%

Alternate Parts

Price @ 1000
$ 46.68
$ 187.917
Stock
1,019
752
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
28
28
Mount
-
Bulkhead, Front Side Nut, Jam Nut, Panel
Termination
-
Crimp
Fastening Type
Threaded
Threaded
Orientation
-
Straight
Contact Plating
-
Gold
Voltage Rating
-
-
Current Rating
-
13 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Aero Electric D38999/24WF28SN provided by its distributors.

MIL Series Connector, 28 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Connector Circular Jam Nut Receptacle Aluminum Shell, Olive Drab Cadmium over Electroless Nickel Base Shell Size-F 2 #16, 26 #20, I Socket Contact Normal Polarization Bulk
CIRCULAR CONN, RCPT, 19-28, JAM NUT; Military Specification:MIL-DTL-38999 Series III; Product Range:DS38999/24 Series; Circular Connector Shell Style:Jam Nut Receptacle; No. of Contacts:28Contacts; Circular Contact Type:Crimp Socket RoHS Compliant: No
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Aero Electric has several brands around the world that distributors may use as alternate names. Aero Electric may also be known as the following names:

  • AERO ELECTRIC CONNECTOR
  • AERO-ELECTRIC CONNECTOR INC
  • AERO
  • Conesys Aero-Electric
  • AERO ELECTRIC CONESY
  • Aero Electric/conesys
  • AERO ELECTRIC CONNEC
  • Aero-Electric Connector/Conesys
  • AERO ELECTRONIC CONNECTOR
  • CONESYS AEROELECTRI
  • AERO-ELEC
  • AeroElectricConnectorInc-Conesys
  • AERO-ELECTRIC CONNECTORS INC
  • AERO CONNECTORS
  • Aero-Electric Connectors
  • Aero Electric Conn
  • AERO ELECTRONICS/ INMET
  • Aero Conesys
  • Aero Electric Corporation
  • Aero-Electric Connector Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899924WF28SN