Aero Electric D38999/24WE8SN

Conn MIL-DTL-38999 Circular SKT 8 POS Crimp ST Jam Nut 8 Terminal 1 Port
$ 37.88
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Aero Electric D38999/24WE8SN.

IHS

Datasheet170 pages8 years ago

Newark

JRH Electronics

Inventory History

3 month trend:
-69.39%

Alternate Parts

Price @ 1000
$ 37.88
$ 80.78
Stock
2,637
1,967
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
8
8
Mount
Jam Nut
Bulkhead, Front Side Nut, Jam Nut, Panel
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
-
Gold
Voltage Rating
-
-
Current Rating
-
13 A

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1997-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / Cannon121583-0016
Connector,circular Din,cable Mount,recept,4 Contacts,pin,crimp Terminal |Itt Cannon APD-5CPH
Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Jam Nut 55 Terminal 1 Port

Descriptions

Descriptions of Aero Electric D38999/24WE8SN provided by its distributors.

Conn MIL-DTL-38999 Circular SKT 8 POS Crimp ST Jam Nut 8 Terminal 1 Port
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
CIRCULAR CONN, RCPT, 17-8, JAM NUT; Military Specification:MIL-DTL-38999 Series III; Product Range:DS38999/24 Series; Circular Connector Shell Style:Jam Nut Receptacle; No. of Contacts:8Contacts; Circular Contact Type:Cr
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Aero Electric has several brands around the world that distributors may use as alternate names. Aero Electric may also be known as the following names:

  • AERO ELECTRIC CONNECTOR
  • AERO-ELECTRIC CONNECTOR INC
  • AERO
  • Conesys Aero-Electric
  • AERO ELECTRIC CONESY
  • Aero Electric/conesys
  • AERO ELECTRIC CONNEC
  • Aero-Electric Connector/Conesys
  • AERO ELECTRONIC CONNECTOR
  • CONESYS AEROELECTRI
  • AERO-ELEC
  • AeroElectricConnectorInc-Conesys
  • AERO-ELECTRIC CONNECTORS INC
  • AERO CONNECTORS
  • Aero-Electric Connectors
  • Aero Electric Conn
  • AERO ELECTRONICS/ INMET
  • Aero Conesys
  • Aero Electric Corporation
  • Aero-Electric Connector Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/24WE 8SN
  • D3899924WE8SN