Aero Electric D38999/20FH53SN

Conn MIL-DTL-38999 Circular SKT 53 POS Crimp ST Wall Mount 53 Terminal 1 Port
$ 47.151
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Aero Electric D38999/20FH53SN.

IHS

Datasheet170 pages8 years ago

Newark

JRH Electronics

Inventory History

3 month trend:
-29.19%

Alternate Parts

Price @ 1000
$ 47.151
$ 95.195
Stock
1,219
362
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
53
53
Mount
Wall
Flanges, Panel, Wall
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
-
Gold
Voltage Rating
-
-
Current Rating
-
7.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STANDARD: MIL-C-26482COMPATIBLE CONTACT: M39029/31-228 Housing Circular Connector
Amphenol IndustrialPT00SE-16-26P(LC)
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Wall Mount 37 Terminal 1 Port

Descriptions

Descriptions of Aero Electric D38999/20FH53SN provided by its distributors.

Conn MIL-DTL-38999 Circular SKT 53 POS Crimp ST Wall Mount 53 Terminal 1 Port
MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Ae3 53C 53#20 Skt Recp |Aero Electric/conesys D38999/20FH53SN
WALL MOUNT RECEPTACLE, 38999 SIII
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Aero Electric has several brands around the world that distributors may use as alternate names. Aero Electric may also be known as the following names:

  • AERO ELECTRIC CONNECTOR
  • AERO-ELECTRIC CONNECTOR INC
  • AERO
  • Conesys Aero-Electric
  • AERO ELECTRIC CONESY
  • Aero Electric/conesys
  • AERO ELECTRIC CONNEC
  • Aero-Electric Connector/Conesys
  • AERO ELECTRONIC CONNECTOR
  • CONESYS AEROELECTRI
  • AERO-ELEC
  • AeroElectricConnectorInc-Conesys
  • AERO-ELECTRIC CONNECTORS INC
  • AERO CONNECTORS
  • Aero-Electric Connectors
  • Aero Electric Conn
  • AERO ELECTRONICS/ INMET
  • Aero Conesys
  • Aero Electric Corporation
  • Aero-Electric Connector Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899920FH53SN