Advanced Thermal Solutions ATS-60002-C1-R0

Heat Sinks blueICE BGA Heat Sink, High Performance, Ultra Low Profile, T412, 58.2x61x5.5mm
$ 13.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-60002-C1-R0.

TME

Datasheet1 page9 years ago

Inventory History

3 month trend:
-91.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Advanced Thermal SolutionsATS-60004-C1-R0
Heat Sinks blueICE BGA Heat Sink, High Performance, Ultra Low Profile, T412, 58.2x61x6.1mm
Advanced Thermal SolutionsATS-52450B-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 45x45x7.5mm
Advanced Thermal SolutionsATS-56010-C3-R0
HEATSINK 50MM MM x 45MM MM x 8.5MM
CTS ComponentsBDN18-3CB/A01
Heat Sink, 10.8ohm, Extruded, Pin Fin Array, Omnidirect, Aluminum, Anodized
CTS ComponentsBDN18-6CB/A01
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount
CTS ComponentsBDN17-3CB/A01
Heat Sink Passive BGA/PGA/PLCC/QFP Pin Array Adhesive 11.5¡ãC/W Black Anodized

Descriptions

Descriptions of Advanced Thermal Solutions ATS-60002-C1-R0 provided by its distributors.

Heat Sinks blueICE BGA Heat Sink, High Performance, Ultra Low Profile, T412, 58.2x61x5.5mm
HEATSINK 61MM MM x 58.2MM MM x 5.5MM
Heat Sink Passive SMD 3.99C/W Gold Anodized
MAXIFLOW HEAT SINK , DOUBLE-SIDED ADHE
Heat Sink, 1.5Deg C/W, 2.3"x2.41"x0.22"; Thermal Resistance:1.5°C/W; Packages Cooled:Bga; External Width - Metric:61Mm; External Height - Metric:5.5Mm; External Length - Metric:58.2Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-60002-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATS60002C1R0