Advanced Thermal Solutions ATS-52450B-C1-R0

Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 45x45x7.5mm
$ 8.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-52450B-C1-R0.

IHS

Datasheet1 page14 years ago

Sager Electronics

TME

Inventory History

3 month trend:
-2.85%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced Thermal SolutionsATS-56010-C4-R0
Heat Sinks maxiFLOW BGA ASIC Cooling Heat Sink, High Performance, No TIM, 50x45x8.5mm
Advanced Thermal SolutionsATS-56010-C3-R0
HEATSINK 50MM MM x 45MM MM x 8.5MM
Advanced Thermal SolutionsATS-52425B-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 42.5x42.5x7.5mm
CTS ComponentsBDN18-3CB/A01
Heat Sink, 10.8ohm, Extruded, Pin Fin Array, Omnidirect, Aluminum, Anodized
CTS ComponentsAPF40-40-06CB/A01
Heat Sink Passive BGA Forged Adhesive Aluminum 6063 3.2°C/W Black Anodized
CTS ComponentsBDN17-3CB/A01
Heat Sink Passive BGA/PGA/PLCC/QFP Pin Array Adhesive Mount 11.5°C/W Black Anodized

Descriptions

Descriptions of Advanced Thermal Solutions ATS-52450B-C1-R0 provided by its distributors.

Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 45x45x7.5mm
Heat Sink Passive BGA Spread SMD 3.98C/W Blue Anodized
HEATSINK 45MM MM x 45MM MM x 7.5MM
MAXIFLOW HEAT SINK , DOUBLE-SIDED THER
Heat Sink, 1.6Deg C/W, 1.77"x1.77"x0.29"; Thermal Resistance:1.6°C/W; Packages Cooled:Bga; External Width - Metric:45Mm; External Height - Metric:7.5Mm; External Length - Metric:45Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-52450B-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol