Advanced Thermal Solutions ATS-1179-C1-R0

Heat Sinks maxiFLOW Power Brick Heat Sink, Eighth, Gold, T766, 58x23x11.4mm, 23mm dia.
$ 8.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-1179-C1-R0.

Electro Sonic

Datasheet1 page9 years ago

Inventory History

3 month trend:
+9.07%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Advanced Thermal SolutionsATS-PCBT1077
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO218, TO220, 29.97x25.4x12.7mm
Advanced Thermal SolutionsATS-PCB1035
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 29.97x25.4x12.7mm LxWxH
Advanced Thermal SolutionsATS-1143-C1-R0
Heat Sinks maxiFLOW Power Brick Heat Sink, 1/2, Gold, T766, 58x61x6.1mm, 61mm dia.
Aavid Thermalloy530613B00000G
TO-220 Package 16.70 C/W Thermal Resistance Small Channel Style Heat Sink
Aavid Thermalloy563002B00000G
TO-220 Package 13.00 C/W Thermal Resistance Integrated Tab Channel Heat Sink
Aavid Thermalloy530614B00000G
TO-220 Package 16.70 C/W Thermal Resistance Mounting Channel Style Heat Sink

Descriptions

Descriptions of Advanced Thermal Solutions ATS-1179-C1-R0 provided by its distributors.

Heat Sinks maxiFLOW Power Brick Heat Sink, Eighth, Gold, T766, 58x23x11.4mm, 23mm dia.
1/8 BRICK HEATSINK 58MM x 23MM x 11.4MM
Heat Sink, 7.3ohm, Fin, Adhesive, Angled, Gold Anodized
1/8 BRICK HEATSINK 58X23X11.4MM
MAXIFLOW 1/8 BRICK HEAT SINK ASMBLY, GO
Heat Sink, 2.7Deg C/W, 2.29"x0.91"x0.45"; Thermal Resistance:2.7°C/W; Packages Cooled:Full Brick; External Width - Metric:23Mm; External Height - Metric:11.4Mm; External Length - Metric:58Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-1179-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATS1179C1R0