Advanced Thermal Solutions ATS-1099-C1-R0

Heat Sinks maxiFLOW Power Brick Heat Sink, 1/4, Gold, T766, 58x37x11.4mm, 37mm dia.
$ 11.952
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-1099-C1-R0.

Electro Sonic

Datasheet1 page9 years ago

Inventory History

3 month trend:
+31.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aavid Thermalloy531302B02500G
TO-220 / TO-202 Package 8.00 C/W Thermal Resistance Heat Sink with Radial Fins
Aavid Thermalloy529702B02500G
Heat Sinks Extruded Heat Sink, TO220, Vertical, 5.5C/W, 2.67mm Hole, 25.4x18.29x3.17mm
Aavid Thermalloy507002B00000G
Heatsink; TO-220; 15.6degC/W; 44.45 x 17.78 x 9.52mm; Through Hole Mount
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 8¡ãC/W Black Anodized
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 7.5¡ãC/W Black Anodized
OHMITE EV-T220-64EHeat Sink, TO-220, No Finish, TO-220, 7.4 C/W, 63.5 mm, 12.7 mm, 35 mm

Descriptions

Descriptions of Advanced Thermal Solutions ATS-1099-C1-R0 provided by its distributors.

Heat Sinks maxiFLOW Power Brick Heat Sink, 1/4, Gold, T766, 58x37x11.4mm, 37mm dia.
Heat Sink Passive Spread Screw Mount Chomerics T766 4.3C/W Gold Anodized
1/4 BRICK HEATSINK 58MM x 37MM x 11.4MM
Heat Sink, 4.3ohm, Fin, Screw, Longitudinal, Gold Anodized
1/4 BRICK HEATSINK 58X37X11.4MM
MAXIFLOW 1/4 BRICK HEAT SINK ASMBLY, GO
Heat Sink, 1.7Deg C/W, 2.29"x1.46"x0.45"; Thermal Resistance:1.7°C/W; Packages Cooled:Full Brick; External Width - Metric:37Mm; External Height - Metric:11.4Mm; External Length - Metric:58Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-1099-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATS1099C1R0