Advanced Linear Devices ALD2502SBL

Low Drift CMOS Timers with High Discharge Output Dual/Micropwr 2-12V
$ 3.011
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Linear Devices ALD2502SBL.

SHENGYU ELECTRONICS

Datasheet10 pages15 years ago

Mouser

CAD Models

Download Advanced Linear Devices ALD2502SBL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTLC556ID
TIMER, DUAL, 2.1MHZ, 15V, SOIC-14; FREQU; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsTLC556CDR
Surface Mount 14-SOIC (0.154 3.90mm Width) Active EAR99 programmable timer 8.65mm 2.1MHz 950mW -10mA
Texas InstrumentsTLC556CD
IC, TIMER, DUAL, 2.1MHZ, 15V, SOIC-14
IC Inverter Hex 6CH 1-INP 14SOIC
Analog DevicesICM7556ISD+
ICM7556 Series 18 V 600 uA 500 kHz Surface Mount 555 Type - SOIC-14
RTC IC, YY-MM-DD-DW, HH:MM:SS:hs, 12Hr / 24Hr, SPI, 1.8 V to 3.6 V, 14 Pins, NSOIC

Descriptions

Descriptions of Advanced Linear Devices ALD2502SBL provided by its distributors.

Low Drift CMOS Timers with High Discharge Output Dual/Micropwr 2-12V
Timers & Support Products Dual/Micropwr 2-12V
IC OSC TIMER DUAL 2.5MHZ 14-SOIC

Manufacturer Aliases

Advanced Linear Devices has several brands around the world that distributors may use as alternate names. Advanced Linear Devices may also be known as the following names:

  • Advanced Linear Devices Inc
  • Advanced Micro Devices
  • ADVANCED Linear Technology
  • LINEAR
  • Advanced Linear