Texas Instruments TLC556CDR

Surface Mount 14-SOIC (0.154 3.90mm Width) Active EAR99 programmable timer 8.65mm 2.1MHz 950mW -10mA
$ 0.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC556CDR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago

Newark

element14 APAC

LCSC

Future Electronics

Inventory History

3 month trend:
-19.53%

CAD Models

Download Texas Instruments TLC556CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.681
$ 0.171
$ 0.171
Stock
518,699
715,013
715,013
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Memory Size
-
-
-
Interface
-
-
-
Logic Function
-
-
-
Min Supply Voltage
2 V
4.5 V
4.5 V
Max Supply Voltage
18 V
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC556CDR.

Related Parts

Texas InstrumentsTLC556ID
TIMER, DUAL, 2.1MHZ, 15V, SOIC-14; FREQU; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsTLC556CD
IC, TIMER, DUAL, 2.1MHZ, 15V, SOIC-14
Texas InstrumentsTLC556IDG4
Surface Mount 14-SOIC (0.154 3.90mm Width) Active EAR99 programmable oscillator 8.65mm 2.1MHz 950mW -10mA

Descriptions

Descriptions of Texas Instruments TLC556CDR provided by its distributors.

Surface Mount 14-SOIC (0.154 3.90mm Width) Active EAR99 programmable timer 8.65mm 2.1MHz 950mW -10mA
TIMER, 2.1MHZ, 15V, SOIC-14; Fréquence: 2.1MHz; Tension, alimentation min.: 2V; Tension, alimentation max..: 15V; Boîtier de CI numérique: SOIC; Nombre de broches: 14Broche(s); Température d'utilisation min: 0°C; Température d
Timer, 2.1Mhz, 15V, Soic-14; Frequency:2.1Mhz; Supply Voltage Min:2V; Supply Voltage Max:15V; Digital Ic Case:Soic; No. Of Pins:14Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Msl:Msl 1 - Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC556CDR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC556CDR .