Advanced Linear Devices ALD2302ASAL

Tube CMOS NMOS Push-Pull TTL Active Surface Mount comparator circuit 1nA 400ns 1mV 600mW
$ 17.822
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Linear Devices ALD2302ASAL.

SHENGYU ELECTRONICS

Datasheet9 pages15 years ago

Mouser

Inventory History

3 month trend:
-10.53%

CAD Models

Download Advanced Linear Devices ALD2302ASAL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesMAX9032ASA+T
Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators
Analog DevicesMAX9042BESA+
Micropower, Single-Supply, UCSP/SOT23 Comparator + Precision Reference ICs
Analog DevicesMAX9041BESA+
Micropower, Single-Supply, UCSP/SOT23 Comparator + Precision Reference ICs
Texas InstrumentsLMV762QMAX/NOPB
Low Voltage, Precision Comparator with Push-Pull Output 8-SOIC -40 to 125
Texas InstrumentsLMP7300MA/NOPB
Micropower, precision, single comparator with adjustable hysteresis function 8-SOIC -40 to 125
Texas InstrumentsLMP7300MAX/NOPB
Micropower, precision, single comparator with adjustable hysteresis function 8-SOIC -40 to 125

Descriptions

Descriptions of Advanced Linear Devices ALD2302ASAL provided by its distributors.

Tube CMOS NMOS Push-Pull TTL Active Surface Mount comparator circuit 1nA 400ns 1mV 600mW
Precision CMOS Voltage Comparators with High Output Current Driver 1mV Push-Pull Drvr
The ALD2302A/ALD2302 are monolithic precision high performance dual voltage comparators built with advanced silicon gate CMOS technology. The primary features are: very high typical input impedance of1012\Omega ; low input bias current of 10pA; fast response time of 180ns; very low power dissipation of 175uA per comparator; and single (+5V) or dual(+-5V) power supply operation. The input voltage range includes ground, which makes these compara-tors ideal for single supply low level signal detection with high source impedance. The outputs can source and sink current allowing for application flexibility. They can be used in either wired-OR connection without pull-up resistor or push-pull configuration. The ALD2302A/ALD2302 can also be used in wired-OR connection with other open drain circuits such as the ALD2301/ALD2303 voltage comparators. The ALD2302A/ALD2302 voltage comparators are ideal for a great variety of applications, especially in low level signal detection circuits which require low standby power and high output current. For quad packages, use the ALD4302 quad voltage comparator.

Manufacturer Aliases

Advanced Linear Devices has several brands around the world that distributors may use as alternate names. Advanced Linear Devices may also be known as the following names:

  • Advanced Linear Devices Inc
  • Advanced Micro Devices
  • ADVANCED Linear Technology
  • LINEAR
  • Advanced Linear