Texas Instruments LMP7300MA/NOPB

Micropower, precision, single comparator with adjustable hysteresis function 8-SOIC -40 to 125
$ 1.922
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP7300MA/NOPB.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages13 years ago
Technical Drawing2 pages15 years ago

Verical

HQonline

Future Electronics

element14

Inventory History

3 month trend:
+7.12%

CAD Models

Download Texas Instruments LMP7300MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMC6762BIM/NOPB
Dual Micro-Power ail-to- ail Input CMOS Comparator with Push-Pull Output 8-SOIC -40 to 85
Texas InstrumentsLMC7221BIM/NOPB
Low power, high voltage comparator with open-drain output 8-SOIC -40 to 85
Texas InstrumentsLMC7211AIM/NOPB
Low power, high voltage comparator with push-pull output 8-SOIC -40 to 85
STMicroelectronicsTS862IDT
Analogue Comparator, Single, BiCMOS, 2 Channels, 500 ns, 2.7V to 10V, SOIC, 8 Pins
Analog DevicesMAX9032ASA+
Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators
Analog DevicesMAX921CSA+T
3.2μA 12μs CMOS,TTL 50mA 1 11V 10mV@ 5V precision with Reference SOIC-8 SMD mount,glue mount

Descriptions

Descriptions of Texas Instruments LMP7300MA/NOPB provided by its distributors.

Micropower, precision, single comparator with adjustable hysteresis function 8-SOIC -40 to 125
Precision Comparator w/Reference, 8-Pin SOIC
PRECISION COMPARATOR, SINGLE, 4 uS, SOIC-8
Micropower Precision Comparator and Precision Reference
Comparator Single ±6V/12V 8-Pin SOIC N Rail
Comparator, 1 Func, 750uV Offset-Max, 7700ns Response Time, PDSO8
13μA 7.7μs CMOS,Open Collector,TTL 1 2.7V,1.35V 12V 750μV@ 5V 3nA@ 5V precision SOIC-8 SMD mount 4.9mm*3.9mm*1.45mm
LMP7300 MICROPOWER PRECISION COM
IC COMPARATOR 1 W/VOLT REF 8SOIC
0.75mV 0.003uA SOP-8 Comparators ROHS
Comparator; No. of Comparators:1; Comparator Type:Precision; Response Time:4µs; Output Type:TTL / CMOS Compatible - Open Collector; Supply Current:0.012mA; Supply Voltage Min:2.7V; Supply Voltage Max:12V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP7300MANOPB