ADDA AK2581HB-AT

AK Series 2100/2000 RPM 254 x 89 mm 115 V 680/630 CFM Ball Bearing AC Fan
$ 77.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ADDA AK2581HB-AT.

Farnell

Datasheet1 page0 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+80.00%

Related Parts

AC Fan Axial Ball Bearing 115V 80V to 130V 460CFM/547CFM 52dB/55dB 254 X 89mm High Speed
AC Fan Axial Ball Bearing 115V 80V to 130V 700CFM 65dB 254 X 89mm High Speed
AC Fan Axial Ball Bearing 115V 80V to 130V 460CFM/547CFM 52dB/55dB 254 X 89mm High Speed
AC Motorized Impeller Ball Bearing 115V 100W 50Hz/60Hz 2550RPM 530CFM 74dB Flange Mount
AC Fan Ball Bearing 115V 65W/72W 50Hz/60Hz 2550RPM/2800RPM 530CFM/600CFM 59dB/61dB Flange Mount
Sunon FansA1259-MBT.TC.GN
AC Fans Axial Fan, 254x89mm Round, 115VAC, 0.27/0.31H2O, Thermal Cutoff + Capacitor

Descriptions

Descriptions of ADDA AK2581HB-AT provided by its distributors.

AK Series 2100/2000 RPM 254 x 89 mm 115 V 680/630 CFM Ball Bearing AC Fan
AXIAL FAN, 254MM, 115VAC, 620mA; Nominal Rated Voltage AC:115V; Fan Frame Type:Circular; Fan Frame Size:254mm; External Depth:89mm; Bearing Type:Ball Bearing; Air Flow - CFM:680CFM; Noise Rating:66dBA; Power Rating:67.8W
Axial Fan, 254Mm, 115Vac, 620Ma; Rango De Producto:Serie Ak25489; Tensión De Alimentación:115Vac; Tamaño Del Marco Del Ventilador:254Mm; Profundidad Externa:89Mm; Rango De Flujo - Imperial:630Cu.ft/Min; Evaluación Del Ruido:62Dba |Adda AK2581HB-AT

Manufacturer Aliases

ADDA has several brands around the world that distributors may use as alternate names. ADDA may also be known as the following names:

  • ADDA CORPORATION
  • ADDA CORP
  • ADDA FANS
  • ADDA USA Inc
  • ADDAUSA
  • ADDA USA Corporation
  • ADDA FAN
  • ADDA INC