Adam Tech USB-A-S-RA-TSMT

USB Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
$ 0.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Adam Tech USB-A-S-RA-TSMT.

IHS

Datasheet1 page10 years ago

Future Electronics

element14

Inventory History

3 month trend:
-4.48%

CAD Models

Download Adam Tech USB-A-S-RA-TSMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-11-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications SolutionsUE27BC5413H
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
Conn USB Type A RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Tray
AmphenolUE27BC54100
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
KUSBVX - Kycon USB Type A Vertical Top Entry Socket
Conn USB Type A RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port
Amphenol Communications Solutions10118193-0001LF
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle, Horizontal

Descriptions

Descriptions of Adam Tech USB-A-S-RA-TSMT provided by its distributors.

USB Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder RA SMD 4 Terminal 1 Port
30V(AC) USB-A (USB TYPE-A) USB 2.0 1 4 , 16.2mm*6.9088mm*13.45mm
4 Position Single Port Socket Right Angle TYPE A Surface Mount USB
USB A 2.0, R/A, TRUE SMT, RECEPT
USB TYPE A SINGLE PORT CONNECTOR; Connector Type:USB; Gender:Receptacle; No. of Contacts:4; Contact Termination:Surface Mount Horizontal; Contact Material:Copper Alloy; Series:USB; Contact Plating:Gold; Connector Mounting:PC Board ;RoHS Compliant: Yes

Manufacturer Aliases

Adam Tech has several brands around the world that distributors may use as alternate names. Adam Tech may also be known as the following names:

  • ADAM TECHNOLOGIES
  • ADAM
  • ADAM TECHNOLOGIES INC
  • ADAM TEC
  • ADAM TECHN
  • Adam Technology
  • AdamT (4000612)
  • Adam Technologi
  • ADAM TECHNOL
  • ADAM-TECH INC
  • Adam Tech Asia Ltd
  • ADAM TECH INTL LTD TW BR
  • ADAMTC
  • Adam Technologies Incorporated