Adam Tech RS2-16-G

Conn Socket Strip RCP 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
$ 0.461
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Adam Tech RS2-16-G.

IHS

Datasheet1 page13 years ago

Electro Sonic

Inventory History

3 month trend:
-3.10%

CAD Models

Download Adam Tech RS2-16-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.461
$ 0.45
$ 0.45
Stock
61,882
57,138
57,138
Authorized Distributors
6
5
5
Gender
Female
Female
Female
Pitch
-
2.54 mm
2.54 mm
Number of Positions
16
-
-
Number of Rows
2
-
-
Mount
-
-
-
Contact Plating
-
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-10-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Adam Tech RS2-16-G provided by its distributors.

Conn Socket Strip RCP 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
Connector, Receptacle Strip, 16 Position, 2.54Mm |Adam Tech RS2-16-G
CONNECTOR, RECEPTACLE STRIP, 16 POSITION, 2.54MM PITCH, DUAL ROW
ROHS COMPLIANT Rectangular Connector Receptacle
16 Position Receptacle Connector Through Hole
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
RECEPTACLE STRIP 16P 2.54MM PITC
Push-Pull,Receptacle 2.54mm 2 16pin 3A
RECEPTACLE STRIPS, Dual row, 16 pin

Manufacturer Aliases

Adam Tech has several brands around the world that distributors may use as alternate names. Adam Tech may also be known as the following names:

  • ADAM TECHNOLOGIES
  • ADAM
  • ADAM TECHNOLOGIES INC
  • ADAM TEC
  • ADAM TECHN
  • Adam Technology
  • AdamT (4000612)
  • Adam Technologi
  • ADAM TECHNOL
  • ADAM-TECH INC
  • Adam Tech Asia Ltd
  • ADAM TECH INTL LTD TW BR
  • ADAMTC
  • Adam Technologies Incorporated