
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Powell Electronics | PLCC-32-AT | 172 | 3016 | 9h | ||||||||
| JRH Electronics | PLCC-32-AT | 4,752 | 5K | 18h | ||||||||
| Heilind Asia | PLCC-32-AT | 0 | 2d | |||||||||
| New Yorker Electronics | PLCC-32-AT | 0 | 15h | |||||||||
| Onlinecomponents.com | PLCC-32-AT | 0 | 754 | Bulk |
Download Adam Tech PLCC-32-AT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Adam Tech PLCC-32-AT provided by its distributors.
Adam Tech has several brands around the world that distributors may use as alternate names. Adam Tech may also be known as the following names: