Adafruit Industries 2223

Conn Socket Strip SKT 40 POS 2.54mm Solder ST Thru-Hole
$ 2.92

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Adafruit Industries 2223.

element14 APAC

Datasheet1 page13 years ago

Inventory History

3 month trend:
-18.20%

CAD Models

Download Adafruit Industries 2223 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40

Related Parts

TE Connectivity5103308-8
CONN HEADER VERT 40POS 2.54MM / Connector Header Through Hole 40 position 0.100" (2.54mm)
TE Connectivity5103309-8
Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity2-826632-0
Pin Header, Straight, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole Straight
Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder ST Thru-Hole C-Grid® Frame
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole, TSW Series
TSW - Samtec 2.54mm Pin Header 13.46mm Overall Pin Length 2.79mm Tail (14) - Fast Stock(mcv)

Descriptions

Descriptions of Adafruit Industries 2223 provided by its distributors.

Conn Socket Strip SKT 40 POS 2.54mm Solder ST Thru-Hole
Gpio Stacking Header for Pi A+/B+/Pi 2/Pi 3 - Extra-Long 2X20 Pins
Board Stacking Connector, 40 Contact(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
Family Name = Raspberry Pi Accessories / Length mm = 51 / Width mm = 5 / Height mm = 19 / Weight g = 4.1
40-Pin Pi GPIO Stacking Header - Extra Long Legs; Accessory Type:GPIO Stacking Header; For Use With:Raspberry Pi A+/B+/Pi 2/Pi 3 RoHS Compliant: Yes

Manufacturer Aliases

Adafruit Industries has several brands around the world that distributors may use as alternate names. Adafruit Industries may also be known as the following names:

  • Adafruit
  • Adafruit Industries LLC
  • AW INDUSTRIES INC
  • GRASEBY INFRARED
  • DL INSTRUMENTS LLC
  • FILTRONIC SOLID STATE INC
  • STANDISH L C D
  • INFRARED INDUSTRIES INC
  • ADAFRUIT INDUST
  • AOAFRUIT INDUSTRIES
  • PRINCETON ADVANCED COMPONENTS INC
  • MODULAR DEVICES INC
  • ADAF

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA2223