ACT MIC1206-2R7K

General Purpose Inductor, 2.7uH, 10%, 1 Element, SMD, 1206

Price and Stock

DistributorSKUMinPkg
QuestMIC1206-2R7K6,000
15h

Datasheets & Documents

Download datasheets and manufacturer documentation for ACT MIC1206-2R7K.

IHS

Datasheet4 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.61
Stock
6,000
26,112
Authorized Distributors
0
2
Inductance
2.7 µH
2.7 µH
Tolerance
10 %
10 %
Current Rating
-
50 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
600 mΩ
350 mΩ
Q Factor
45
-
Test Frequency
10 MHz
-

Descriptions

Descriptions of ACT MIC1206-2R7K provided by its distributors.

General Purpose Inductor, 2.7uH, 10%, 1 Element, SMD, 1206

Manufacturer Aliases

ACT has several brands around the world that distributors may use as alternate names. ACT may also be known as the following names:

  • ASSOCIATED COMPONENTS TECH
  • ADVANCED CRYSTAL TECHNOLOGY
  • ASSOCIATED COMPONENTS TECHNOLOGY INC
  • Associated Components Technology
  • ASSOCIATED COMPONENTS TEC
  • ACT/ASSOCIATED COMPONENTS TECHNOLOGY
  • ASSOCIATED COMPONENTS
  • ASSOCIATED COMPONENT TECH
  • ASSOCIATED COMPONENTS INC
  • ACTECH
  • ASSOCIATED COMPONENTS TECH INC
  • Associated Components Technology (ACT)
  • ACT FASTENING SOLUTIONS