ACL Staticide 8385DGYM3060

ACL Staticide 8385DGYM3060 ESD Rubber Table Mat Roll, Dark Gray, 30" x 60", Dualmat Series
$ 226
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ACL Staticide 8385DGYM3060.

Newark

Datasheet20 pages19 years ago

Inventory History

3 month trend:
-100%

Related Parts

Bud IndustriesPOS-9-S
POWER STRIP, SUPPRESSED,9 OUTLETS, RACK MNT, CUR-RTG 15A,6FT. CORD, VOL-RTG 125VAC
HammondC3RWT460
Hammond Manufacturing Type 3R Wiring Trough - 4X4X60 - Steel/G
Bud IndustriesPOS-9
POWER STRIP, BASIC,9 OUTLETS, RACK MNT, CUR-RTG 15A,6FT. CORD, CIRCUIT BREAKER, UL
80610582522 2900-R3 (3X5') SEALING TAPE
Tapes & Mastics 2900-R (1 1/2"X5') SEALING TAPE
HammondC3RWT660
Hammond Manufacturing Type 3R Wiring Trough - 6X6X60 - Steel/G

Descriptions

Descriptions of ACL Staticide 8385DGYM3060 provided by its distributors.

ACL Staticide 8385DGYM3060 ESD Rubber Table Mat Roll, Dark Gray, 30" x 60", Dualmat Series
Dualmat 2-Layer Dissipative/Conductive Rubber Worktop Mat with Two Snaps, Dark Grey/Black, 30 x 60
TABLE MAT ELASTOMER GRAY 5'X2.5'
Dualmat Static Dissipative Work Surface Mat, 30In; Mat Type:Bench; Mat Colour:Gray; Mat Material:Rubber, Vinyl; Body Material:Industrial-Grade Elastomer; Colour:Dark Gray; External Height:30"; External Width:60"; Length:30" Rohs Compliant: Yes |Acl Staticide 8385DGYM3060

Manufacturer Aliases

ACL Staticide has several brands around the world that distributors may use as alternate names. ACL Staticide may also be known as the following names:

  • ACL Staticide Inc