Bud Industries POS-9

Power Strip, Basic, 9 Outlets, Rack Mnt, Cur-rtg 15A, 6FT. Cord, Circuit Breaker, Ul
$ 83.835
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries POS-9.

JRH Electronics

Datasheet1 page25 years ago

X-ON

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesPOS-9-S
POWER STRIP, SUPPRESSED,9 OUTLETS, RACK MNT, CUR-RTG 15A,6FT. CORD, VOL-RTG 125VAC
HammondC3RWT660
Hammond Manufacturing Type 3R Wiring Trough - 6X6X60 - Steel/G
HammondC3RWT460
Hammond Manufacturing Type 3R Wiring Trough - 4X4X60 - Steel/G
HammondC3RWT448
Hammond Manufacturing Type 3R Wiring Trough - 4X4X48 - Steel/G
Bud IndustriesPOS-7-S
Cable Assembly Power 1.82m 14AWG 3 POS Power to 4(3 POS Power) M-F

Descriptions

Descriptions of Bud Industries POS-9 provided by its distributors.

POWER STRIP, BASIC,9 OUTLETS, RACK MNT, CUR-RTG 15A,6FT. CORD, CIRCUIT BREAKER, UL
Power Outlet, 9Way, 19In, Grey; Núm. De Salidas:9; Supply Voltage Vac:125V; Intensidad Nominal:15A; Longitud - Métrico:1.529M; Anchura Externa - Métrico:38.09Mm; Longitud Del Cable - Métrica:1.83M; Longitud - Imperial:60.188" |Bud Industries POS-9
POWER OUTLET, 9WAY, 19IN, GREY; No. of O; POWER OUTLET, 9WAY, 19IN, GREY; No. of Outlets:9; Current Rating:15A; Cable Length:5ft; Color:Silver Gray; Current Rating:14A; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Supply Voltage:125VAC

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • POS9