ACL Staticide 8285RBR3040

ACL Staticide 8285RBR3040 ESD Rubber Table Mat Roll, Royal Blue, 30" x 40', Dualmat Series
$ 1,490
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ACL Staticide 8285RBR3040.

Newark

Datasheet20 pages19 years ago

Inventory History

3 month trend:
+133%

Related Parts

Desco66110
Statfree T2 Blue 30 inch x 40 Foot Dual Layer Dissipative Rubber Mat Roll
Desco66106
Statfree T2 Dissipative Dual Layer Rubber Roll, Dark Blue, 30" x 40' x .060
Desco66070
Statfree T2 Blue 24 inch x 40 Foot Dual Layer Dissipative Rubber Mat Roll

Descriptions

Descriptions of ACL Staticide 8285RBR3040 provided by its distributors.

ACL Staticide 8285RBR3040 ESD Rubber Table Mat Roll, Royal Blue, 30" x 40', Dualmat Series
Dualmat 2-Layer Diss/Cond Rubber Matting Roll without a Ground Cord or Snaps, Royal Blue/Black, 30"
Dualmat Dissipative, 30' x 40' x 08' (Royal Blue)
TABLE MAT ELASTOMER BLU 40'X2.5'
Dualmat Static Dissipative Work Surface Mat, 30In; Mat Type:Bench; Mat Colour:Blue; Mat Material:Rubber, Vinyl; Ground Terminals:Snap; Length:30"; External Width:30"; Thickness:2Mm; Surface Resistivity Mm:-; Mat Features:Dissipative Rohs Compliant: Yes |Acl Staticide 8285RBR3040

Manufacturer Aliases

ACL Staticide has several brands around the world that distributors may use as alternate names. ACL Staticide may also be known as the following names:

  • ACL Staticide Inc