Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Desco 66070

Statfree T2 Blue 24 inch x 40 Foot Dual Layer Dissipative Rubber Mat Roll
$ 520.891
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Desco 66070.

Newark

Datasheet2 pages20 years ago

RS (Formerly Allied Electronics)

Related Parts

Desco66110
Statfree T2 Blue 30 inch x 40 Foot Dual Layer Dissipative Rubber Mat Roll
Desco66106
Statfree T2 Dissipative Dual Layer Rubber Roll, Dark Blue, 30" x 40' x .060
Desco66045
Statfree T2 Blue 24 x 48 x 0.06 inch Dual Layer Dissipative Rubber Mat Kit
Tapes Transfer Tape Acrylic Aluminum White 668V/mil Polyester 98.75m
Static Dissipative Rubber Table Mat, Blue, 2 x 4
3M 8214 Particulate Respirator Universal N95 Particulates Faceseal Exhalation Valve

Descriptions

Descriptions of Desco 66070 provided by its distributors.

Statfree T2 Blue 24 inch x 40 Foot Dual Layer Dissipative Rubber Mat Roll
Roll, Stat free T2, Rubber, Blue, 0.060 In X 24 In X 40 Ft
Dual Layer Mat Roll,Diss,Blue,24x40 ft.
TABLE MAT RUBBER BLUE 40' X 2'
MAT RUBBER DISS 2X40'.06" BLUE
RUBBER, DISS, BLUE, T2E7, .060
RS APAC
Static Protection Mat; Mat Type:-; Mat Colour:blue; Mat Material:-; Ground Terminals:-; Length:40Ft; External Width:24"; Thickness:0.06"; Surface Resistivity Mm:-; Mat Features:-; Product Range:-; Colour:blue; Features:roll, Blue Rohs Compliant: Yes

Manufacturer Aliases

Desco has several brands around the world that distributors may use as alternate names. Desco may also be known as the following names:

  • DESCO INDUSTRIES
  • DESCO INDUSTRIES INC
  • Desco Europe / Vermason
  • Desco Europe
  • Desco Tools
  • DESCO IND
  • Desco Europe (Formerly Vermason)
  • Desco SPI Westek
  • RANTEC POWER SYSTEMS INC
  • DESCO INDUSTRIES INC ESDSYSTEMS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66070.