ACL Staticide 8285RBM2448

ACL Staticide 8285RBM2448 ESD Rubber Table Mat, Royal Blue, 24" x 48", Dualmat Series
$ 136.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ACL Staticide 8285RBM2448.

Newark

Datasheet20 pages19 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Tapes Transfer Tape Acrylic Aluminum White 668V/mil Polyester 98.75m
N95 PARTICULATE RESPIRATOR W/NUISANCE LEVEL ORGANIC VAPOR RELIEF FACE MASK | 3M 8214
Desco66045
Statfree T2 Blue 24 x 48 x 0.06 inch Dual Layer Dissipative Rubber Mat Kit
Desco42465
Desco Statfree Z2 42465 Dissipative 3-Layer Vinyl Mat Kit 24"D x 48"W - Blue
Static Dissipative Rubber Table Mat, Blue, 2 x 4
Desco66040
Anti-Static Control Products STATFREE RUBBER MAT BLUE .06x24x36

Descriptions

Descriptions of ACL Staticide 8285RBM2448 provided by its distributors.

ACL Staticide 8285RBM2448 ESD Rubber Table Mat, Royal Blue, 24" x 48", Dualmat Series
Dualmat 2-Layer Diss/Cond Rubber Worktop Mat with Two Snaps, Royal Blue/Black, 24" x 48" x .080"
TABLE MAT ELASTOMER ROY BLU 4X2'
Dualmat Static Dissipative Work Surface Mat, 24In; Mat Type:Bench; Mat Colour:Blue; Mat Material:Rubber, Vinyl; Ground Terminals:Snap; Length:24"; External Width:48"; Thickness:2Mm; Surface Resistivity Mm:-; Mat Features:Dissipative Rohs Compliant: Yes |Acl Staticide 8285RBM2448

Manufacturer Aliases

ACL Staticide has several brands around the world that distributors may use as alternate names. ACL Staticide may also be known as the following names:

  • ACL Staticide Inc