Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Desco 42465

Desco Statfree Z2 42465 Dissipative 3-Layer Vinyl Mat Kit 24"D x 48"W - Blue
$ 142.298
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Desco 42465.

JRH Electronics

Datasheet1 page11 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.95%

Related Parts

3M 8214 Particulate Respirator Universal N95 Particulates Faceseal Exhalation Valve
Desco42460
Statfree Z2 3-Layer Dissipative Vinyl Worktop Mat Kit, Blue, 24 x 36 x .125"
Tapes Transfer Tape Acrylic Aluminum White 668V/mil Polyester 98.75m
Static Dissipative Rubber Table Mat, Blue, 2 x 4
Desco66045
Statfree T2 Blue 24 x 48 x 0.06 inch Dual Layer Dissipative Rubber Mat Kit
Desco66040
Anti-Static Control Products STATFREE RUBBER MAT BLUE .06x24x36

Descriptions

Descriptions of Desco 42465 provided by its distributors.

Desco Statfree Z2 42465 Dissipative 3-Layer Vinyl Mat Kit 24"D x 48"W - Blue
Static Protection Mat, 48In; Tipo De Alfombrilla:Floor; Color De La Alfombrilla:Blue; Material De La Alfombrilla:Vinyl; Terminales De Tierra:-; Longitud:48"; Anchura Externa:48"; Grosor:0.125"; Superficie De Resistividad Mm:- |Desco 42465
Static Protection Mat; Mat Type:Static C; Static Protection Mat; Mat Type:Static Control / Floor; Mat Color:Blue; Mat Material:Vinyl; Length:48"; External Width:48"; Thickness:0.125"; Mat Features:Dissipative; Color:Blue; External Height:24"

Manufacturer Aliases

Desco has several brands around the world that distributors may use as alternate names. Desco may also be known as the following names:

  • DESCO INDUSTRIES
  • DESCO INDUSTRIES INC
  • Desco Europe / Vermason
  • Desco Europe
  • Desco Tools
  • DESCO IND
  • Desco Europe (Formerly Vermason)
  • Desco SPI Westek
  • RANTEC POWER SYSTEMS INC
  • DESCO INDUSTRIES INC ESDSYSTEMS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 42465.