Abracon HWZT-20.00MD

Ceramic Resonator 20MHz ±0.5% (Tol) ±0.3% (Stability) 36pF 30Ohm 2-Pin Thru-Hole Bulk
$ 0.801
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon HWZT-20.00MD.

JRH Electronics

Datasheet2 pages17 years ago

Future Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Ceramic Resonator 2MHz ±0.5% (Tol) ±0.3% (Stability) 36pF 80Ohm 2-Pin Thru-Hole Bulk
Ceramic Resonator 2MHz ±0.5% (Tol) ±0.5% (Stability) 30pF 3-Pin Thru-Hole Ammo

Descriptions

Descriptions of Abracon HWZT-20.00MD provided by its distributors.

Ceramic Resonator 20MHz ±0.5% (Tol) ±0.3% (Stability) 36pF 30Ohm 2-Pin Thru-Hole Bulk
RESONATOR, CERAMIC, 20MHZ, 10X5MM TH, +/-0.5%, -40 TO +85DEGC, 5MM, HWZT, +/-0.5%
Ceramic Resonator, 20Mhz, Through Hole; Frecuencia:20Mhz; Tolerancia De Frecuencia:± 0.5%; Impedancia De Resonancia:30Ohm; Oscilador, Montaje:Through Hole; Núm. De Contactos:2; Temperatura De Trabajo Mín.:-25°C; Capacidad De Carga:30 |Abracon HWZT-20.00MD
CERAMIC RESONATOR, 20MHZ, THROUGH HOLE;; CERAMIC RESONATOR, 20MHZ, THROUGH HOLE; Frequency: 20MHz; Oscillator Mounting: Through Hole; No. of Pins: 2 Pin; Resonant Impedance: 30ohm; Frequency Tolerance: ± 0.5%; Product Range: HWZT Series; Operating Temperature Min: -25°C; ESR: 40ohm

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWZT-2.000MD
  • HWZT20.00MD