Abracon AWCR-2.00MD

Ceramic Resonator 2MHz ±0.5% (Tol) ±0.5% (Stability) 30pF 3-Pin Thru-Hole Ammo
$ 0.19
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AWCR-2.00MD.

IHS

Datasheet3 pages15 years ago

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

TME

CAD Models

Download Abracon AWCR-2.00MD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2013-05-09
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2020-09-15
LTD Date2021-04-22

Related Parts

Ceramic Resonator 2MHz ±0.5% (Tol) ±0.3% (Stability) 36pF 80Ohm 2-Pin Thru-Hole Bulk
Ceramic Resonator 20MHz ±0.5% (Tol) ±0.3% (Stability) 36pF 30Ohm 2-Pin Thru-Hole Bulk

Descriptions

Descriptions of Abracon AWCR-2.00MD provided by its distributors.

Ceramic Resonator 2MHz ±0.5% (Tol) ±0.5% (Stability) 30pF 3-Pin Thru-Hole Ammo
Ceramic Resonators, W/ Built-In Capacitor, 2.00Mhz, .50%, 10 X 5 X 10 Rohs Compliant: Yes
Resonator, Ceramic, 0.3 %, Through Hole, 3 Pins, 80 Ohms, 0.5 %, AWCR-MD
RESONATOR, CERAMIC,2MHZ,10X5MM TH,+/-0.5%,-40 TO +85DEGC,2.5MM, AWCR,+/-0.5%
AWCR 2 MHz Industrial Grade Built-in Capacitor Through Hole Ceramic Resonator
Ceramic Resonator; Resonant Frequency:2M; Frequency:2MHz; Frequency Tolerance:± 0.3%; Frequency Stability:± 0.3%; Resonant Impedance:100ohm; Oscillator Mounting:Through Hole; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Accuracy:± 0.5%; ESR:100ohm; Package / Case:Radial; Resonant Frequency:2MHz; Resonator Case:Through Hole; Terminal Type:Through Hole

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AWCR-2.00MD.
  • AWCR2.00MD