Abracon AWSZT-16.93CV-T

Ceramic Resonator 16.93MHz ±0.5% (Tol) ±0.3% (Stability) 30pF 40Ohm 2-Pin CSMD T/R
$ 0.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AWSZT-16.93CV-T.

JRH Electronics

Datasheet3 pages18 years ago

Sager Electronics

Abracon SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2013-05-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ceramic Resonator 16.93MHz ±0.5% (Tol) ±0.3% (Stability) 22pF 40Ohm 3-Pin CSMD T/R
Ceramic Resonator 16MHz ±0.5% (Tol) ±0.5% (Stability) 15pF 3-Pin Thru-Hole Ammo
Ceramic Resonator 20MHz ±0.5% (Tol) ±0.5% (Stability) 15pF 3-Pin Thru-Hole
ECS InternationalECS-CR2-20.00-B-TR
Ceramic Resonator 20MHz ±0.5% (Tol) ±0.3% (Stability) 15pF 40Ohm 3-Pin CSMD T/R
ECS InternationalECS-CR2-16.00-B-TR
Ceramic Resonator 16MHz ±0.5% (Tol) ±0.3% (Stability) 15pF 40Ohm 3-Pin CSMD T/R
ECS InternationalZTT-16.00MX
Ceramic Resonator 16MHz ±0.5% (Tol) ±0.3% (Stability) 30pF 30Ohm 3-Pin Thru-Hole Bulk

Descriptions

Descriptions of Abracon AWSZT-16.93CV-T provided by its distributors.

Ceramic Resonator 16.93MHz ±0.5% (Tol) ±0.3% (Stability) 30pF 40Ohm 2-Pin CSMD T/R
Ceramic Resonator, 16.93MHz Nom
RESONATOR CER 16.93MHZ WOCAP SMD
30pF ¡À0.5% ¡À0.3% 16.93MHz 1512 3.7mm*3.1mm*1.19mm
Resonators CER RES 16.9300MHZ SMD
CER RES 12.0000MHZ SMD, AWSZT-MXD, RoHS
Abracon SCT
Ceramic Resonator, 16.93Mhz, Smd, Full Reel; Frequency:16.93Mhz; Oscillator Mounting:Smd; No. Of Pins:2 Pin; Resonant Impedance:40Ohm; Frequency Tolerance:± 0.5%; Product Range:Awszt-Cv Series; Operating Temperature Min:-25°C Rohs Compliant: Yes |Abracon AWSZT-16.93CV-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AWSZT1693CVT