Abracon ATFC-0402-1N4B-T

Inductor RF Thin Film 0.0014uH 0.1nH 500MHz 13Q-Factor Ceramic 0.7A 0.25Ohm DCR 0402 T/R
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ATFC-0402-1N4B-T.

Master Electronics

Datasheet4 pages3 years ago

Newark

Sager Electronics

Abracon SCT

Inventory History

3 month trend:
+351%

CAD Models

Download Abracon ATFC-0402-1N4B-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-11-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.0014uH, 7.14%, 1 Element, Ceramic-Core, SMD, 0201
Inductor RF Chip Thin Film 1.4nH 0.1nH 500MHz 14Q-Factor 600mA 150mOhm DCR 0201 Paper T/R
Fixed Inductor 0201 1.4nH ±0.1nH 800mA 90mΩ 10GHz 14@500MHz
General Purpose Inductor, 0.0014uH, 7.1429%, 1 Element, Film-Core, Reflow soldering, 0603/0201
TAIYO YUDENHKQ0603U1N4B-T
Ind High Frequency Chip Multi-Layer 1.4nH 0.1nH 500MHz 14Q-Factor Ceramic 640mA 0201 T/R
General Purpose Inductor, 0.0014uH, 14.2857%, 1 Element, Film-Core, Reflow soldering, 0603/0201

Descriptions

Descriptions of Abracon ATFC-0402-1N4B-T provided by its distributors.

Inductor RF Thin Film 0.0014uH 0.1nH 500MHz 13Q-Factor Ceramic 0.7A 0.25Ohm DCR 0402 T/R
General Purpose Inductor, 0.0014uH, 7.1429%, 1 Element, Ceramic-Core, SMD, 0402
CHIP INDUCTOR, 1.4NH, 700MA 0.1NH, 10GHZ; Product Range:ABRACON - ATFC-0402 Series; Inductance:1.4nH; Inductance Tolerance:± 0.1nH; Inductor Case Style:0402 ^1005 Metric]; Self Resonant Frequency Min:10GHz; DC Resistance Max:0.25ohm
Chip Inductor, 1.4Nh, 700Ma 0.1Nh, 10Ghz; Core Material:Ceramic; Dc Current Rating:700Ma; Dc Resistance Max:0.25Ohm; Inductance:1.4Nh; Inductance Tolerance:± 0.1Nh; Inductor Case Style:0402; No. Of Pins:2; Package/Case:0402 Rohs Compliant: Yes |Abracon ATFC-0402-1N4-BT

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATFC-0402-1N4-B-T
  • ATFC-0402-1N4-BT
  • ATFC-0402-1N4BT
  • ATFC04021N4BT